Part Details for C0603X5R335M100NTD by Eyang Technology Development Co Ltd
Overview of C0603X5R335M100NTD by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X5R335M100NTD
C0603X5R335M100NTD CAD Models
C0603X5R335M100NTD Part Data Attributes
|
C0603X5R335M100NTD
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0603X5R335M100NTD
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | C(SIZE) | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for C0603X5R335M100NTD
This table gives cross-reference parts and alternative options found for C0603X5R335M100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R335M100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R335M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | KYOCERA Corporation | C0603X5R335M100NTD vs CM105X5R335M10AT |
C1608X5R1A335M080AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X5R335M100NTD vs C1608X5R1A335M080AB |
GMC10X5R335M10NTLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603X5R335M100NTD vs GMC10X5R335M10NTLF |
GMC10X5R335M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Cal-Chip Electronics | C0603X5R335M100NTD vs GMC10X5R335M10NTDLF |
SCM10D335MNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Surge Components Inc | C0603X5R335M100NTD vs SCM10D335MNNI |
CGA3E1X5R1A335M080AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603X5R335M100NTD vs CGA3E1X5R1A335M080AC |
C0603X5R335M100NTE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Eyang Technology Development Co Ltd | C0603X5R335M100NTD vs C0603X5R335M100NTE |
C1608X5R1A335MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X5R335M100NTD vs C1608X5R1A335MT |
SCM10D335MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Surge Components Inc | C0603X5R335M100NTD vs SCM10D335MNNC |
CM105X5R335M10KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | KYOCERA Corporation | C0603X5R335M100NTD vs CM105X5R335M10KT |