-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 13W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1586-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A RoHS: Compliant | 136 |
|
$3.0300 / $6.6500 | Buy Now |
|
Coilcraft Direct | PoE transformer, for NSC LM5070, 12V, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1814 |
|
$1.5300 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1586-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1586-ALD
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 12.7 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 13 W | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |