Part Details for C1495 by Coilcraft Inc
Results Overview of C1495 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1495 Information
C1495 by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W | |
C1495-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1495- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS |