Part Details for C14530_FLORENCE-1R-Z2T25 by LEDIL
Overview of C14530_FLORENCE-1R-Z2T25 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14530_FLORENCE-1R-Z2T25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1901-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL Min Qty: 15 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1113 | Buy Now |
DISTI #
C14530_FLORENCE-1R
|
Avnet Americas | Rectangle Lens For timo LED Line 1ft 1100lm 8x0 - Trays (Alt: C14530_FLORENCE-1R) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Container: Tray | 0 |
|
$1.6900 / $2.6094 | Buy Now |
DISTI #
928-C145301RZ2T25
|
Mouser Electronics | LED Lighting Lenses Lens Rectangle RoHS: Compliant | 0 |
|
$4.8600 / $6.1800 | Order Now |
|
Future Electronics | Lens|rectang|22 Pos|19,5 x 286mm (D)|6,4 RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 0Tray |
|
$4.7700 / $5.1700 | Buy Now |
DISTI #
C14530_FLORENCE-1R
|
Avnet Americas | Rectangle Lens For timo LED Line 1ft 1100lm 8x0 - Trays (Alt: C14530_FLORENCE-1R) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Container: Tray | 0 |
|
$1.6900 / $2.6094 | Buy Now |
DISTI #
C14530_FLORENCE-1R-Z2T25
|
Avnet Silica | Rectangle Lens For timo LED Line 1ft 1100lm 8x0 (Alt: C14530_FLORENCE-1R-Z2T25) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14530_FLORENCE-1R-Z2T25
|
EBV Elektronik | Rectangle Lens For timo LED Line 1ft 1100lm 8x0 (Alt: C14530_FLORENCE-1R-Z2T25) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 2235 |
|
Buy Now | |
DISTI #
LENS-LI-FLORENCE-C14530-1R-Z2T25
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 3, Dimensions: 20x286mm, Height: 6.4mm, meterial: PMMA, Fastening: glue Min Qty: 1 Package Multiple: 1 | 5 |
|
$2.9640 / $3.7430 | Buy Now |
|
New Advantage Corporation | Lens - rectang - 22 Pos - 19,5 x 286mm (D) - 6,4 RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 1785 |
|
$6.7700 / $7.2700 | Buy Now |
Part Details for C14530_FLORENCE-1R-Z2T25
C14530_FLORENCE-1R-Z2T25 CAD Models
C14530_FLORENCE-1R-Z2T25 Part Data Attributes:
|
C14530_FLORENCE-1R-Z2T25
LEDIL
Buy Now
|
Compare Parts:
C14530_FLORENCE-1R-Z2T25
LEDIL
|
Samacsys Manufacturer | LEDIL |