Part Details for C1453-ALD by Coilcraft Inc
Overview of C1453-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for C1453-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1453-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers C1453 TI PMP717 5uH 3.3V 1.5A RoHS: Compliant | 0 |
|
$3.9700 / $4.2700 | Order Now |
|
Coilcraft Direct | PoE transformer, for TI TPS23750, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 635 |
|
$1.8300 / $4.0000 | Buy Now |
Part Details for C1453-ALD
C1453-ALD CAD Models
C1453-ALD Part Data Attributes:
|
C1453-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1453-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 6.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 34 V | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11.5 mm |