Part Details for C14501_STRADELLA-T3 by LEDIL
Overview of C14501_STRADELLA-T3 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14501_STRADELLA-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1346-ND
|
DigiKey | LENS CLEAR ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Box |
2242 In Stock |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
C14501_STRADELLA-T
|
Avnet Americas | Lens Square Polymethyl Methacrylate 4.96mm Height Clear Box - Bulk (Alt: C14501_STRADELLA-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2640 / $0.7084 | Buy Now |
DISTI #
928-14501STRADELLAT3
|
Mouser Electronics | LED Lighting Lenses Lens square 13.9x13.9mm(D)mm(H RoHS: Compliant | 796 |
|
$0.3150 / $1.0000 | Buy Now |
|
Future Electronics | STRADELLA Series Square 1 Pos 13.9 x 13.9mm (D) Street Lens RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.8250 / $1.0300 | Buy Now |
DISTI #
C14501_STRADELLA-T3
|
Avnet Silica | Lens Square Polymethyl Methacrylate 4.96mm Height Clear Box (Alt: C14501_STRADELLA-T3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14501_STRADELLA-T3
|
EBV Elektronik | Lens Square Polymethyl Methacrylate 4.96mm Height Clear Box (Alt: C14501_STRADELLA-T3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C14501_STRADELLA-T3
C14501_STRADELLA-T3 CAD Models
C14501_STRADELLA-T3 Part Data Attributes
|
C14501_STRADELLA-T3
LEDIL
Buy Now
|
Compare Parts:
C14501_STRADELLA-T3
LEDIL
|
Samacsys Manufacturer | LEDIL |