Part Details for C14446_FLORENTINA-SHD by LEDIL
Overview of C14446_FLORENTINA-SHD by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14446_FLORENTINA-SHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1505-ND
|
DigiKey | PART RECTANG 12 POS 286.8+27.45M Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$3.2065 / $7.4700 | Buy Now |
DISTI #
C14446_FLORENTINA-
|
Avnet Americas | Multi-Holder for XP-G LEDs Black PC - Bag (Alt: C14446_FLORENTINA-) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.0856 / $2.9414 | Buy Now |
DISTI #
928-FLORENTINA14446
|
Mouser Electronics | LED Lighting Lenses Rectangle Shade 12 Position RoHS: Compliant | 0 |
|
$2.9100 / $7.1600 | Order Now |
|
Future Electronics | FLORENTINA Series 286.8 x 27.45 x 22.5 mm 12 Position Rectangular Shade RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Container: Bag | 844Bag |
|
$3.4400 / $4.0000 | Buy Now |
|
Future Electronics | FLORENTINA Series 286.8 x 27.45 x 22.5 mm 12 Position Rectangular Shade RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.2800 / $3.8000 | Buy Now |
DISTI #
80622791
|
Verical | Assembly LED Accessories RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2347 | Americas - 580 |
|
$4.3597 / $5.1969 | Buy Now |
DISTI #
C14446_FLORENTINA-SHD
|
Avnet Silica | Multi-Holder for XP-G LEDs Black PC (Alt: C14446_FLORENTINA-SHD) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14446_FLORENTINA-SHD
|
EBV Elektronik | Multi-Holder for XP-G LEDs Black PC (Alt: C14446_FLORENTINA-SHD) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 5673 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4538 |
|
$3.6600 / $3.9500 | Buy Now |
Part Details for C14446_FLORENTINA-SHD
C14446_FLORENTINA-SHD CAD Models
C14446_FLORENTINA-SHD Part Data Attributes
|
C14446_FLORENTINA-SHD
LEDIL
Buy Now
|
Compare Parts:
C14446_FLORENTINA-SHD
LEDIL
|
Samacsys Manufacturer | LEDIL |