Part Details for C138X019FJJ by Panduit Corp
Overview of C138X019FJJ by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C138X019FJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0671
|
Newark | Laser/Ink Jet, Network Label, Adhesive P Rohs Compliant: Yes |Panduit C138X019FJJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Labels Laser Markable Label Polyolefin White 35.1x4.8mm RoHS: Compliant | 0 |
|
$0.0683 / $0.0836 | Buy Now |
DISTI #
000000000001145967
|
Sager | Wire Labels & Markers Laser/Ink Jet Netwk LBL ADH P | 0 |
|
Buy Now | |
DISTI #
3282599
|
Farnell | LABEL, 35.1MM X 4.8MM, POLYOLEFIN, WHITE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$155.4948 | Buy Now |
Part Details for C138X019FJJ
C138X019FJJ CAD Models
C138X019FJJ Part Data Attributes:
|
C138X019FJJ
Panduit Corp
Buy Now
|
Compare Parts:
C138X019FJJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |