Part Details for C13489_HB-5X1-WW by LEDIL
Overview of C13489_HB-5X1-WW by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13489_HB-5X1-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5681
|
Newark | Tray /Lens Array/Rectang/5 Pos/123+25Mm (D)/9. Rohs Compliant: Yes |Ledil C13489_HB-5X1-WW RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $8.5400 | Buy Now |
DISTI #
711-1824-ND
|
DigiKey | LENS CLR 72DEG/80DEG W ADH SCREW Min Qty: 21 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1195 | Buy Now |
DISTI #
C13489_HB-5X1-WW
|
Avnet Americas | LENS ARRAY RECTANG 5 POS 123+25MM (D) 9. - Trays (Alt: C13489_HB-5X1-WW) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Container: Tray | 0 |
|
$2.4288 / $4.0156 | Buy Now |
DISTI #
928-C13489HB5X1WW
|
Mouser Electronics | LED Lighting Lenses Lens 19.6 x 15.5mm D 9.2 RoHS: Compliant | 0 |
|
$6.4400 / $7.2400 | Order Now |
|
Future Electronics | HIGH BAY Series Rectangle 5 Pos 123 x 25mm Extra Wide Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 21 Container: Tray | 0Tray |
|
$6.4800 / $6.6400 | Buy Now |