Part Details for C13234_SATU-S by LEDIL
Overview of C13234_SATU-S by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13234_SATU-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5659
|
Newark | Tray /Lens Array/Round/3 Pos/21.8Mm (D)/8.9Mm( Rohs Compliant: Yes |Ledil C13234_SATU-S RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.4600 | Buy Now |
DISTI #
711-1800-ND
|
DigiKey | LENS CLR 16-27DEG SPOT ADHESIVE Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
C13234_SATU-S
|
Avnet Americas | Round Lens Array For XT-E LED - Trays (Alt: C13234_SATU-S) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$1.1592 / $1.3125 | Buy Now |
DISTI #
928-C13234SATUS
|
Mouser Electronics | LED Lighting Lenses Lens Array Round 21.8mm D 8.9mm RoHS: Compliant | 0 |
|
$1.8600 / $2.5300 | Order Now |
|
Future Electronics | SATU Series Ø 21.8 x 8.9 mm 24° Round Spot Beam 3 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8300 / $1.9500 | Buy Now |
|
Future Electronics | SATU Series Ø 21.8 x 8.9 mm 24° Round Spot Beam 3 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8300 / $1.9500 | Buy Now |
DISTI #
C13234_SATU-S
|
Avnet Silica | Round Lens Array For XT-E LED (Alt: C13234_SATU-S) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13234_SATU-S
|
EBV Elektronik | Round Lens Array For XT-E LED (Alt: C13234_SATU-S) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-SATU-S-C13234
|
Maritex | 60 |
|
$1.2290 / $1.5360 | Buy Now |
Part Details for C13234_SATU-S
C13234_SATU-S CAD Models
C13234_SATU-S Part Data Attributes
|
C13234_SATU-S
LEDIL
Buy Now
|
Compare Parts:
C13234_SATU-S
LEDIL
|
Samacsys Manufacturer | LEDIL |