Part Details for C13233_HB-2X2-M by LEDIL
Overview of C13233_HB-2X2-M by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13233_HB-2X2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1300-ND
|
DigiKey | LENS CLR 20-59DEG MED ADH SCREW Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6579 | Buy Now |
DISTI #
C13233_HB-2X2-M
|
Avnet Americas | Square Lens Array For XT-E LED - Trays (Alt: C13233_HB-2X2-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-C13233HB2X2M
|
Mouser Electronics | LED Lighting Lenses Square 2x2 High Bay-Indust Area RoHS: Compliant | 0 |
|
$2.2000 / $4.5900 | Order Now |
|
Future Electronics | High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 5Tray |
|
$2.6100 / $2.9800 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.8100 | Buy Now |
|
Future Electronics | High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.6100 / $2.7400 | Buy Now |
DISTI #
C13233
|
TME | LED lens, square, transparent, 25÷32°, H: 8.5mm, Body dim: 50x50mm Min Qty: 1 | 134 |
|
$1.8200 / $2.6100 | Buy Now |
DISTI #
C13233_HB-2X2-M
|
Avnet Silica | Square Lens Array For XT-E LED (Alt: C13233_HB-2X2-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 3040 |
|
Buy Now | |
DISTI #
C13233_HB-2X2-M
|
EBV Elektronik | Square Lens Array For XT-E LED (Alt: C13233_HB-2X2-M) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 14560 |
|
Buy Now | |
|
New Advantage Corporation | Lens array - square - 4 Pos - 50x50mm (D) - 8.5m RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 1249 |
|
$1.8500 / $2.0000 | Buy Now |