Part Details for C12528_PETUNIA by LEDIL
Overview of C12528_PETUNIA by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12528_PETUNIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1299-ND
|
DigiKey | LENS CLEAR 28-32DEG MEDIUM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
234 In Stock |
|
$3.9379 / $8.1200 | Buy Now |
DISTI #
C12528_PETUNIA
|
Avnet Americas | LENS RECTANGULAR 12 POS 29.5X46.5MM OD 7.4MM(H) - Trays (Alt: C12528_PETUNIA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$2.1840 / $3.3281 | Buy Now |
DISTI #
928-C12528PET
|
Mouser Electronics | LED Lighting Lenses Rectangular Lens 28 Degrees FWHM RoHS: Compliant | 63 |
|
$3.9000 / $8.1200 | Buy Now |
|
Future Electronics | PETUNIA Series Rectangle 12 Pos 29.5x46.5mm D Medium Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$3.8800 | Buy Now |
DISTI #
C12528_PETUNIA
|
Avnet Americas | LENS RECTANGULAR 12 POS 29.5X46.5MM OD 7.4MM(H) - Trays (Alt: C12528_PETUNIA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$2.1840 / $3.3281 | Buy Now |
DISTI #
C12528_PETUNIA
|
Avnet Silica | LENS RECTANGULAR 12 POS 29.5X46.5MM OD 7.4MM(H) (Alt: C12528_PETUNIA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12528_PETUNIA
|
EBV Elektronik | LENS RECTANGULAR 12 POS 29.5X46.5MM OD 7.4MM(H) (Alt: C12528_PETUNIA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12528_PETUNIA
C12528_PETUNIA CAD Models
C12528_PETUNIA Part Data Attributes:
|
C12528_PETUNIA
LEDIL
Buy Now
|
Compare Parts:
C12528_PETUNIA
LEDIL
|
Samacsys Manufacturer | LEDIL |