C125-32-1-10-10-A
Century Interconnect Products
Description: Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug

Overview of C125-32-1-10-10-A by Century Interconnect Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C125-32-1-10-10-A by Century Interconnect Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C125-32-1-10-10-A by Century Interconnect Products

C125-32-1-10-10-A
Century Interconnect Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTURY INTERCONNECT PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BOARD LOCK
Body Breadth
0.319 inch
Body Depth
0.456 inch
Body Length
3.74 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN/LEAD
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Filter Feature
NO
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.098 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. C125-32-1-10-10-A
    Century Interconnect Products
    Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for C125-32-1-10-10-A

This table gives cross-reference parts and alternative options found for C125-32-1-10-10-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C125-32-1-10-10-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C125-32-1-20-20 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug Century Interconnect Products C125-32-1-10-10-A vs C125-32-1-20-20
W151210-2390-TH HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.079 PITCH,BLACK 3M Electronics C125-32-1-10-10-A vs W151210-2390-TH
C125-32-1-20-10 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug Century Interconnect Products C125-32-1-10-10-A vs C125-32-1-20-10
C125-32-1-20-10-A Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug Century Interconnect Products C125-32-1-10-10-A vs C125-32-1-20-10-A
C125-32-1-10-10 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug Century Interconnect Products C125-32-1-10-10-A vs C125-32-1-10-10
151210-2490-TH Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle 3M Interconnect C125-32-1-10-10-A vs 151210-2490-TH
RZB10DCLN Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Sullins Connector Solutions C125-32-1-10-10-A vs RZB10DCLN
151210-2390-TH Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle 3M Interconnect C125-32-1-10-10-A vs 151210-2390-TH
C125-32-1-30-10 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug Century Interconnect Products C125-32-1-10-10-A vs C125-32-1-30-10
151210-2390-TH HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.079 PITCH,BLACK 3M Electronics C125-32-1-10-10-A vs 151210-2390-TH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C125-32-1-10-10-A by Century Interconnect Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C125-32-1-10-10-A by Century Interconnect Products

  • Please alert me when C125-32-1-10-10-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C125-32-1-10-10-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C125-32-1-10-10-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C125-32-1-10-10-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C125-32-1-10-10-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C125-32-1-10-10-A by Century Interconnect Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: