C125-32-1-10-10-A
vs
151210-2390-TH
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CENTURY INTERCONNECT PRODUCTS
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
BOARD LOCK
|
|
Body Breadth |
0.319 inch
|
|
Body Depth |
0.456 inch
|
|
Body Length |
3.74 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD EURO CONNECTOR
|
|
Contact Finish Mating |
SN-PB
|
|
Contact Finish Termination |
TIN/LEAD
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
YES
|
|
Filter Feature |
NO
|
|
Mating Contact Pitch |
0.2 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Name of Rows Loaded |
A,B
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Terminal Length |
0.098 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
32
|
|
Base Number Matches |
1
|
|
|
|
|
Compare C125-32-1-10-10-A with alternatives