Part Details for C12490_SIRI-DOME by LEDIL
Overview of C12490_SIRI-DOME by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12490_SIRI-DOME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1764-ND
|
DigiKey | LENS CLEAR 124-154DEG WIDE ADH Min Qty: 240 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6727 | Buy Now |
DISTI #
C12490_SIRI-DOME
|
Avnet Americas | Square Lens For Oslon Square EC LED - Trays (Alt: C12490_SIRI-DOME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$0.1950 / $0.3750 | Buy Now |
DISTI #
928-C12490SIRIDOME
|
Mouser Electronics | LED Lighting Lenses Secondary Optic RoHS: Compliant | 356 |
|
$0.5360 / $1.4400 | Buy Now |
|
Future Electronics | SIRI Series Square 1 Pos 13.9 x 13.9mm 4.9mm (H) Extra Extra Wide Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$0.5550 / $0.6200 | Buy Now |
DISTI #
C12490_SIRI-DOME
|
Avnet Americas | Square Lens For Oslon Square EC LED - Trays (Alt: C12490_SIRI-DOME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$0.1950 / $0.3750 | Buy Now |
DISTI #
C12490_SIRI-DOME
|
Avnet Silica | Square Lens For Oslon Square EC LED (Alt: C12490_SIRI-DOME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12490_SIRI-DOME
|
EBV Elektronik | Square Lens For Oslon Square EC LED (Alt: C12490_SIRI-DOME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |