Part Details for C12482_MIRELLA-50-W-PIN by LEDIL
Overview of C12482_MIRELLA-50-W-PIN by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12482_MIRELLA-50-W-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1763-ND
|
DigiKey | REFLECTOR 1POS 49.9MM RND 24MM Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4571 | Buy Now |
DISTI #
C12482_MIRELLA-50-
|
Avnet Americas | Mirella Reflector With Metal Color - Trays (Alt: C12482_MIRELLA-50-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0530 / $1.7656 | Buy Now |
DISTI #
928-C12482MIR50WPN
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 32 Degrees FWHM RoHS: Compliant | 0 |
|
$2.8400 / $3.3200 | Order Now |
|
Future Electronics | MIRELLA Series Ø 49.9 x 23.9 mm Round 30° FWHM Wide Reflector RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Tray | 0Tray |
|
$3.3900 / $3.7900 | Buy Now |
DISTI #
C12482_MIRELLA-50-
|
Avnet Americas | Mirella Reflector With Metal Color - Trays (Alt: C12482_MIRELLA-50-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0530 / $1.7656 | Buy Now |
DISTI #
C12482
|
TME | Spotlight, round, metal, H: 23.9mm, Ø: 50mm Min Qty: 1 | 0 |
|
$1.9500 / $2.7700 | RFQ |
DISTI #
C12482_MIRELLA-50-W-PIN
|
Avnet Silica | Mirella Reflector With Metal Color (Alt: C12482_MIRELLA-50-W-PIN) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12482_MIRELLA-50-W-PIN
|
EBV Elektronik | Mirella Reflector With Metal Color (Alt: C12482_MIRELLA-50-W-PIN) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12482_MIRELLA-50-W-PIN
C12482_MIRELLA-50-W-PIN CAD Models
C12482_MIRELLA-50-W-PIN Part Data Attributes:
|
C12482_MIRELLA-50-W-PIN
LEDIL
Buy Now
|
Compare Parts:
C12482_MIRELLA-50-W-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |