Part Details for C12410_STRADA-SQ-A-T by LEDIL
Overview of C12410_STRADA-SQ-A-T by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12410_STRADA-SQ-A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1223-ND
|
DigiKey | LENS CLEAR ADHESIVE SCREW Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1367 | Buy Now |
DISTI #
C12410_STRADA-SQ-A
|
Avnet Americas | LENS WITH CLEAR COLOR - Trays (Alt: C12410_STRADA-SQ-A) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tray | 0 |
|
$0.6500 / $1.3125 | Buy Now |
DISTI #
928-C12410STRADASQAT
|
Mouser Electronics | LED Lighting Lenses Square Lens 25mm RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Order Now |
|
Future Electronics | STRADA Series 25 x 25 mm Asymmetric Optic for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Container: Tray | 0Tray |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
C12410_STRADA-SQ-A
|
Avnet Americas | LENS WITH CLEAR COLOR - Trays (Alt: C12410_STRADA-SQ-A) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tray | 0 |
|
$0.6500 / $1.3125 | Buy Now |
DISTI #
C12410_STRADA-SQ-A-T
|
Avnet Silica | LENS WITH CLEAR COLOR (Alt: C12410_STRADA-SQ-A-T) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12410_STRADA-SQ-A-T
|
EBV Elektronik | LENS WITH CLEAR COLOR (Alt: C12410_STRADA-SQ-A-T) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12410_STRADA-SQ-A-T
C12410_STRADA-SQ-A-T CAD Models
C12410_STRADA-SQ-A-T Part Data Attributes:
|
C12410_STRADA-SQ-A-T
LEDIL
Buy Now
|
Compare Parts:
C12410_STRADA-SQ-A-T
LEDIL
|
Samacsys Manufacturer | LEDIL |