C1210N823K5XSH7189
KEMET Corporation
Description: Cap,Ceramic,82nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case

Overview of C1210N823K5XSH7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1210N823K5XSH7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210N823K5XSH7189 by KEMET Corporation

C1210N823K5XSH7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210N823K5XSH7189
    KEMET Corporation
    Cap,Ceramic,82nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case
    VS

Alternate Parts for C1210N823K5XSH7189

This table gives cross-reference parts and alternative options found for C1210N823K5XSH7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N823K5XSH7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR33BX823AKMMAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.082 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE Vishay Vitramon C1210N823K5XSH7189 vs CDR33BX823AKMMAJ
CDR33BX823AKUM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210N823K5XSH7189 vs CDR33BX823AKUM
C1210N823K5XSL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210N823K5XSH7189 vs C1210N823K5XSL
CDR33BX823AKWS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210N823K5XSH7189 vs CDR33BX823AKWS
CDR33BX823AKZS Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, Kyocera AVX Components C1210N823K5XSH7189 vs CDR33BX823AKZS
CDR33BX823AKWM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, Presidio Components Inc C1210N823K5XSH7189 vs CDR33BX823AKWM
CDR33BX823AKSP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, Presidio Components Inc C1210N823K5XSH7189 vs CDR33BX823AKSP
CDR33BX823AKMM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, Presidio Components Inc C1210N823K5XSH7189 vs CDR33BX823AKMM
CDR33BX823AKWP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP Kyocera AVX Components C1210N823K5XSH7189 vs CDR33BX823AKWP
CDR33BX823AKYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP KEMET Corporation C1210N823K5XSH7189 vs CDR33BX823AKYS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210N823K5XSH7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210N823K5XSH7189 by KEMET Corporation

  • Please alert me when C1210N823K5XSH7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210N823K5XSH7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210N823K5XSH7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210N823K5XSH7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210N823K5XSH7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210N823K5XSH7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: