Part Details for CDR33BX823AKMMAJ by Vishay Vitramon
Overview of CDR33BX823AKMMAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BX823AKMMAJ
CDR33BX823AKMMAJ CAD Models
CDR33BX823AKMMAJ Part Data Attributes
|
CDR33BX823AKMMAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BX823AKMMAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.082 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX823AKMMAJ
This table gives cross-reference parts and alternative options found for CDR33BX823AKMMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX823AKMMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N823K5XRC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | CDR33BX823AKMMAJ vs C1210N823K5XRC7246 |
CDR33BX823AKTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, | Kyocera AVX Components | CDR33BX823AKMMAJ vs CDR33BX823AKTM |
C1210N823K5XPH7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX823AKMMAJ vs C1210N823K5XPH7246 |
C1210N823K5XMC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | CDR33BX823AKMMAJ vs C1210N823K5XMC7189 |
CDR33BX823AKZSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.082 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX823AKMMAJ vs CDR33BX823AKZSAP |
C1210N823K5XRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX823AKMMAJ vs C1210N823K5XRL |
CDR33BX823AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX823AKMMAJ vs CDR33BX823AKWM |
C1210N823K5XPL7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.082uF, 1210, | KEMET Corporation | CDR33BX823AKMMAJ vs C1210N823K5XPL7189 |
CDR33BX823AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX823AKMMAJ vs CDR33BX823AKSM |
CDR33BX823AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX823AKMMAJ vs CDR33BX823AKYR |