Part Details for C1210F152K2RACTU by KEMET Corporation
Overview of C1210F152K2RACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210F152K2RACTU
C1210F152K2RACTU CAD Models
C1210F152K2RACTU Part Data Attributes
|
C1210F152K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210F152K2RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210F152K2RACTU
This table gives cross-reference parts and alternative options found for C1210F152K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F152K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y2000152KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1210F152K2RACTU vs 1210Y2000152KDR |
GRM42-2X7R152K200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210F152K2RACTU vs GRM42-2X7R152K200BD |
CTMCC1210KTB201152 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | C1210F152K2RACTU vs CTMCC1210KTB201152 |
C1210F152K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F152K2RACTU vs C1210F152K2RAC |
OP32B152K201LT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1210F152K2RACTU vs OP32B152K201LT |
C1210X152K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP | Passive Plus Inc | C1210F152K2RACTU vs C1210X152K201CT |
1210Y2000152KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | C1210F152K2RACTU vs 1210Y2000152KDT |
C1210F152K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210F152K2RACTU vs C1210F152K2RALTM |
C1210F152K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210F152K2RACTU vs C1210F152K2RACAUTO |
12102C152KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1210F152K2RACTU vs 12102C152KAZ9A |