Capacitors
C1210F152K2RALTM
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP

Overview of C1210F152K2RALTM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

CAD Models for C1210F152K2RALTM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210F152K2RALTM by KEMET Corporation

C1210F152K2RALTM
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Manufacturer Series
C1210
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1210F152K2RALTM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for C1210F152K2RALTM

This table gives cross-reference parts and alternative options found for C1210F152K2RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210F152K2RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210Y2000152KDR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors C1210F152K2RALTM vs 1210Y2000152KDR
GRM42-2X7R152K200BD CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd C1210F152K2RALTM vs GRM42-2X7R152K200BD
C1210F152K2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210F152K2RALTM vs C1210F152K2RACTU
CTMCC1210KTB201152 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Central Technologies C1210F152K2RALTM vs CTMCC1210KTB201152
C1210F152K2RAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210F152K2RALTM vs C1210F152K2RAC
OP32B152K201LT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation C1210F152K2RALTM vs OP32B152K201LT
C1210X152K201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210F152K2RALTM vs C1210X152K201CT
1210Y2000152KDT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology C1210F152K2RALTM vs 1210Y2000152KDT
C1210F152K2RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation C1210F152K2RALTM vs C1210F152K2RACAUTO
12102C152KAZ9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components C1210F152K2RALTM vs 12102C152KAZ9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210F152K2RALTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210F152K2RALTM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210F152K2RALTM would you like to use for your alert(s)?
  • Please alert me when C1210F152K2RALTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210F152K2RALTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210F152K2RALTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210F152K2RALTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210F152K2RALTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210F152K2RALTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: