Part Details for C1210CG241J501CT by Passive Plus Inc
Overview of C1210CG241J501CT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210CG241J501CT
C1210CG241J501CT CAD Models
C1210CG241J501CT Part Data Attributes
|
C1210CG241J501CT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C1210CG241J501CT
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210CG241J501CT
This table gives cross-reference parts and alternative options found for C1210CG241J501CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210CG241J501CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S41N241JT4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JT4E |
GRM42-2C0G241J500AD | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG241J501CT vs GRM42-2C0G241J500AD |
GRM42-2C0G241J500AL | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210CG241J501CT vs GRM42-2C0G241J500AL |
1210M241J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210CG241J501CT vs 1210M241J501ET |
501S41N241JF6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JF6 |
501S41N241JF4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JF4E |
501S41N241JT6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JT6T |
1210N241J501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | C1210CG241J501CT vs 1210N241J501CT |
501S41N241JF6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JF6T |
501S41N241JT6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | C1210CG241J501CT vs 501S41N241JT6 |