Part Details for 501S41N241JT6 by Johanson Dielectrics Inc
Overview of 501S41N241JT6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S41N241JT6
501S41N241JT6 CAD Models
501S41N241JT6 Part Data Attributes
|
501S41N241JT6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S41N241JT6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 501S41N241JT6
This table gives cross-reference parts and alternative options found for 501S41N241JT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S41N241JT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S41N241JT4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JT4E |
GRM42-2C0G241J500AD | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 501S41N241JT6 vs GRM42-2C0G241J500AD |
GRM42-2C0G241J500AL | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00024uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 501S41N241JT6 vs GRM42-2C0G241J500AL |
1210M241J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 501S41N241JT6 vs 1210M241J501ET |
501S41N241JF6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JF6 |
501S41N241JF4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JF4E |
501S41N241JT6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JT6T |
1210N241J501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 501S41N241JT6 vs 1210N241J501CT |
501S41N241JF6T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JF6T |
501S41N241JF4T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S41N241JT6 vs 501S41N241JF4T |