Capacitors
C1210C226M4PAC
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk

Overview of C1210C226M4PAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C226M4PAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C1210C226M4PAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 20% RoHS: Compliant 4695
  • 1 $0.6600
  • 10 $0.5540
  • 100 $0.3800
  • 500 $0.3170
  • 1,000 $0.2660
  • 2,000 $0.2490
  • 10,000 $0.2210
  • 25,000 $0.2160
$0.2160 / $0.6600 Buy Now

CAD Models for C1210C226M4PAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C226M4PAC by KEMET Corporation

C1210C226M4PAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C226M4PAC
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk
    VS

Alternate Parts for C1210C226M4PAC

This table gives cross-reference parts and alternative options found for C1210C226M4PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C226M4PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1210MKX5R7BB226 Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape YAGEO Corporation C1210C226M4PAC vs CC1210MKX5R7BB226
1210X5R226M16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Synton-Tech Corp C1210C226M4PAC vs 1210X5R226M16V
C3225X5R1C226MT000N Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP TDK Corporation C1210C226M4PAC vs C3225X5R1C226MT000N
C1210C226M4PAC7210 Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked KEMET Corporation C1210C226M4PAC vs C1210C226M4PAC7210
GRM32ER61C226ME20L Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1210C226M4PAC vs GRM32ER61C226ME20L
C1210X5R226M160NPR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Eyang Technology Development Co Ltd C1210C226M4PAC vs C1210X5R226M160NPR
C3225X5R1C226M(250AA) CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT TDK Corporation C1210C226M4PAC vs C3225X5R1C226M(250AA)
CC1210MRX5R7BB226 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation C1210C226M4PAC vs CC1210MRX5R7BB226
SCM32D226MONF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, Surge Components Inc C1210C226M4PAC vs SCM32D226MONF
C1210C226M4PAC7215 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, KEMET Corporation C1210C226M4PAC vs C1210C226M4PAC7215

Related Parts for C1210C226M4PAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C226M4PAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C226M4PAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C226M4PAC would you like to use for your alert(s)?
  • Please alert me when C1210C226M4PAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C226M4PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C226M4PAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C226M4PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C226M4PAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C226M4PAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: