-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1881-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100166 In Stock |
|
$0.5066 / $1.3000 | Buy Now |
DISTI #
GRM32ER61C226ME20L
|
Avnet Americas | Cap Ceramic 22uF 16V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: GRM32ER61C226ME20L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4803 | Buy Now |
DISTI #
81-GRM32R61C226ME20L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1210 X5R RoHS: Compliant | 11744 |
|
$0.5070 / $1.0900 | Buy Now |
|
Future Electronics | 1210 22 uF 16 V X5R 20% Tolerance Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
69705168
|
Verical | Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2207 | Americas - 593 |
|
$0.5440 / $0.5476 | Buy Now |
|
Bristol Electronics | 1264 |
|
RFQ | ||
|
Bristol Electronics | 756 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210 | 3068 |
|
$0.7800 / $2.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210 | 2644 |
|
$0.7800 / $2.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210 | 1000 |
|
$0.5980 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER61C226ME20L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61C226ME20L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER61C226ME20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61C226ME20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210X226M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM32ER61C226ME20L vs 1210X226M160CG |
CM32X5R226M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM32ER61C226ME20L vs CM32X5R226M16AH |
C1210B226M016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Holy Stone Enterprise Co Ltd | GRM32ER61C226ME20L vs C1210B226M016R |
CM32X5R226M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | GRM32ER61C226ME20L vs CM32X5R226M16AN |
C3225X5R1C226M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GRM32ER61C226ME20L vs C3225X5R1C226M |
CL32A226MOJNNNE | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | GRM32ER61C226ME20L vs CL32A226MOJNNNE |
CM32X5R226M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM32ER61C226ME20L vs CM32X5R226M16AT |
C3225X5R1C226M(250AA) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GRM32ER61C226ME20L vs C3225X5R1C226M(250AA) |
SCM32D226MONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Surge Components Inc | GRM32ER61C226ME20L vs SCM32D226MONF |
EMK325BJ226MMHT | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM32ER61C226ME20L vs EMK325BJ226MMHT |