-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210C107M8PAC7210TR-ND
|
DigiKey | CAP CER 1210 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5157 | Buy Now |
DISTI #
C1210C107M8PAC7210
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C107M8PAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7623 | Buy Now |
DISTI #
80-C1210C107M8P7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.3090 / $0.3520 | Order Now |
DISTI #
C1210C107M8PAC7210
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 10 V, � 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C107M8PAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C107M8PAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C107M8PAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C107M8PAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C107M8PAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK325ABJ107MM-P | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | C1210C107M8PAC7210 vs LMK325ABJ107MM-P |
LMK325ABJ107MM-T | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1210C107M8PAC7210 vs LMK325ABJ107MM-T |
SCM32D107MNNK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Surge Components Inc | C1210C107M8PAC7210 vs SCM32D107MNNK |
C1210C107M8PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C107M8PAC7210 vs C1210C107M8PAC7215 |
CL32A107MPVSNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7210 vs CL32A107MPVSNNE |
CL32A107MPVANNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7210 vs CL32A107MPVANNE |
C1210C107M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | KEMET Corporation | C1210C107M8PAC7210 vs C1210C107M8PACTM |
C1210C107M8PAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C107M8PAC7210 vs C1210C107M8PAC7800 |
GRM32ER61A107ME20K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 100uF, 1210 | Murata Manufacturing Co Ltd | C1210C107M8PAC7210 vs GRM32ER61A107ME20K |
CL32A107MPVSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7210 vs CL32A107MPVSNNB |