Part Details for C1210C107M8PAC7215 by KEMET Corporation
Overview of C1210C107M8PAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C107M8PAC7215
C1210C107M8PAC7215 CAD Models
C1210C107M8PAC7215 Part Data Attributes
|
C1210C107M8PAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C107M8PAC7215
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C107M8PAC7215
This table gives cross-reference parts and alternative options found for C1210C107M8PAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C107M8PAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK325ABJ107MM-P | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | C1210C107M8PAC7215 vs LMK325ABJ107MM-P |
LMK325ABJ107MM-T | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1210C107M8PAC7215 vs LMK325ABJ107MM-T |
SCM32D107MNNK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Surge Components Inc | C1210C107M8PAC7215 vs SCM32D107MNNK |
C1210C107M8PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | C1210C107M8PAC7215 vs C1210C107M8PAC7210 |
CL32A107MPVSNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7215 vs CL32A107MPVSNNE |
CL32A107MPVANNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7215 vs CL32A107MPVANNE |
C1210C107M8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | KEMET Corporation | C1210C107M8PAC7215 vs C1210C107M8PACTM |
C1210C107M8PAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C107M8PAC7215 vs C1210C107M8PAC7800 |
GRM32ER61A107ME20K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 100uF, 1210 | Murata Manufacturing Co Ltd | C1210C107M8PAC7215 vs GRM32ER61A107ME20K |
CL32A107MPVSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | C1210C107M8PAC7215 vs CL32A107MPVSNNB |