-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1486
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210, Capacitance:1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet C1210C105J1RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.6840 / $0.7170 | Buy Now |
DISTI #
25AK0525
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C105J1RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.8050 / $1.5900 | Buy Now |
DISTI #
13M7040
|
Newark | Capacitor, ceramic,1Uf,100Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C105J1RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.7520 | Buy Now |
DISTI #
399-14720-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3046 In Stock |
|
$0.6562 / $2.2200 | Buy Now |
DISTI #
C1210C105J1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C105J1RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5596 | Buy Now |
DISTI #
80-C1210C105J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 5% RoHS: Compliant | 1560 |
|
$0.6680 / $2.1100 | Buy Now |
DISTI #
V72:2272_08986230
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1926 Container: Cut Strips | Americas - 418 |
|
$0.0746 / $0.3705 | Buy Now |
DISTI #
45798714
|
Verical | Cap Ceramic 1uF 100V X7R 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1926 | Americas - 418 |
|
$0.0746 / $0.0784 | Buy Now |
DISTI #
C1210C105J1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6730 / $0.7050 | Buy Now |
DISTI #
C1S408401998151
|
Chip1Stop | Cap Ceramic 1uF 100V X7R 5% Pad SMD 1210 125C T/R RoHS: Compliant | 418 |
|
$0.3510 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C105J1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105J1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C105J1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C105J1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T105J1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RACTU vs C1210T105J1RCC7215 |
C1210X105J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C105J1RACTU vs C1210X105J1RAL |
C1210C105J1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1210C105J1RACTU vs C1210C105J1RAC7210 |
C1210C105J1RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C105J1RACTU vs C1210C105J1RAC7800 |
C1210C105J1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C105J1RACTU vs C1210C105J1RACAUTO |
C1210C105J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C105J1RACTU vs C1210C105J1RAC |
C1210X105J1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1310, | KEMET Corporation | C1210C105J1RACTU vs C1210X105J1RAL3325 |
C1210C105J1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | KEMET Corporation | C1210C105J1RACTU vs C1210C105J1RAL3325 |
C1210T105J1RBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RACTU vs C1210T105J1RBL7210 |
C1210T105J1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RACTU vs C1210T105J1RAC7210 |