Part Details for C1210C105J1RAL3325 by KEMET Corporation
Overview of C1210C105J1RAL3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210C105J1RAL3325
C1210C105J1RAL3325 CAD Models
C1210C105J1RAL3325 Part Data Attributes
|
C1210C105J1RAL3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105J1RAL3325
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C105J1RAL3325
This table gives cross-reference parts and alternative options found for C1210C105J1RAL3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C105J1RAL3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T105J1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RAL3325 vs C1210T105J1RCC7215 |
C1210X105J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C105J1RAL3325 vs C1210X105J1RAL |
C1210C105J1RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1210C105J1RAL3325 vs C1210C105J1RAC7210 |
C1210C105J1RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210C105J1RAL3325 vs C1210C105J1RAC7800 |
C1210C105J1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C105J1RAL3325 vs C1210C105J1RACAUTO |
C1210C105J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210C105J1RAL3325 vs C1210C105J1RAC |
C1210X105J1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1310, | KEMET Corporation | C1210C105J1RAL3325 vs C1210X105J1RAL3325 |
C1210T105J1RBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RAL3325 vs C1210T105J1RBL7210 |
C1210T105J1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210C105J1RAL3325 vs C1210T105J1RAC7210 |
C1210C105J1RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C105J1RAL3325 vs C1210C105J1RACAUTO7210 |