-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 68 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210A104J5XAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210A104J5XAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.56 mm |
This table gives cross-reference parts and alternative options found for C1210A104J5XAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210A104J5XAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Q104J5XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XAC7800 |
C1210A104J5XAGTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210A104J5XAGTU |
C1210Q104J5XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XAL7025 |
C1210A104J5XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210A104J5XAC7800 |
C1210Q104J5XAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XAL7800 |
C1210Q104J5XALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XALTU |
C1210A104J5XAHTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210A104J5XAHTU |
C1210A104J5XAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210A104J5XAL3325 |
C1210Q104J5XAGTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XAGTU |
C1210Q104J5XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210A104J5XAC vs C1210Q104J5XAH7210 |