Part Details for C1210Q104J5XALTU by KEMET Corporation
Overview of C1210Q104J5XALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210Q104J5XALTU
C1210Q104J5XALTU CAD Models
C1210Q104J5XALTU Part Data Attributes
|
C1210Q104J5XALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210Q104J5XALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.56 mm |
Alternate Parts for C1210Q104J5XALTU
This table gives cross-reference parts and alternative options found for C1210Q104J5XALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Q104J5XALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Q104J5XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210Q104J5XAC7800 |
C1210A104J5XAGTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210A104J5XAGTU |
C1210Q104J5XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210Q104J5XAL7025 |
C1210A104J5XAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210A104J5XAC7800 |
C1210Q104J5XAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210Q104J5XAL7800 |
C1210A104J5XAHTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210A104J5XAHTU |
C1210A104J5XAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210A104J5XAL3325 |
C1210A104J5XAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210Q104J5XALTU vs C1210A104J5XAC |
C1210Q104J5XAGTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210Q104J5XAGTU |
C1210Q104J5XAH7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | C1210Q104J5XALTU vs C1210Q104J5XAH7210 |