Part Details for C1206X7R250-334MNE by VENKEL LTD
Overview of C1206X7R250-334MNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X7R250-334MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1206X7R250-334MNETR-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 1206 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0288 | Buy Now |
DISTI #
C1206X7R250-334MNE
|
Venkel Ltd. | Chip Capacitor, 1206, X7R, 25V, 0.33uF, �20% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 6000 |
|
Buy Now |
Part Details for C1206X7R250-334MNE
C1206X7R250-334MNE CAD Models
C1206X7R250-334MNE Part Data Attributes
|
C1206X7R250-334MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R250-334MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R250-334MNE
This table gives cross-reference parts and alternative options found for C1206X7R250-334MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R250-334MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-334MN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MN6E |
C1206X7R250-334MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MPR |
C1206X7R250-334MSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MSND |
M3253505E2Z334MGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R250-334MNE vs M3253505E2Z334MGMB |
C1206X7R250-334MPB6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MPB6D |
C1206X7R250-334MSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MSNE |
222287116756 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | YAGEO Corporation | C1206X7R250-334MNE vs 222287116756 |
C1206X7R250-334MSN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | VENKEL LTD | C1206X7R250-334MNE vs C1206X7R250-334MSN6D |
M3253505E2Z334MDMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R250-334MNE vs M3253505E2Z334MDMB |
M3253505E2Z334MDTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R250-334MNE vs M3253505E2Z334MDTB |