M3253505E2Z334MGMB
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of M3253505E2Z334MGMB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M3253505E2Z334MGMB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3253505E2Z334MGMB by KEMET Corporation

M3253505E2Z334MGMB
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE TRAY
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-32535
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. M3253505E2Z334MGMB
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for M3253505E2Z334MGMB

This table gives cross-reference parts and alternative options found for M3253505E2Z334MGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253505E2Z334MGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X7R250-334MN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MN6E
C1206X7R250-334MPR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MPR
C1206X7R250-334MSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MSND
C1206X7R250-334MPB6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MPB6D
C1206X7R250-334MSNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MSNE
222287116756 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, YAGEO Corporation M3253505E2Z334MGMB vs 222287116756
C1206X7R250-334MSN6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, VENKEL LTD M3253505E2Z334MGMB vs C1206X7R250-334MSN6D
M3253505E2Z334MDMB Ceramic Capacitor, Ceramic, KEMET Corporation M3253505E2Z334MGMB vs M3253505E2Z334MDMB
M3253505E2Z334MDTB Ceramic Capacitor, Ceramic, KEMET Corporation M3253505E2Z334MGMB vs M3253505E2Z334MDTB
12063C334MER6B3 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253505E2Z334MGMB vs 12063C334MER6B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3253505E2Z334MGMB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3253505E2Z334MGMB by KEMET Corporation

Select Manufacturer
Which Manufacturer of M3253505E2Z334MGMB would you like to use for your alert(s)?
  • Please alert me when M3253505E2Z334MGMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3253505E2Z334MGMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3253505E2Z334MGMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3253505E2Z334MGMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3253505E2Z334MGMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3253505E2Z334MGMB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: