Part Details for C1206X7R250-184JPBD by VENKEL LTD
Overview of C1206X7R250-184JPBD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206X7R250-184JPBD
C1206X7R250-184JPBD CAD Models
C1206X7R250-184JPBD Part Data Attributes
|
C1206X7R250-184JPBD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206X7R250-184JPBD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X7R250-184JPBD
This table gives cross-reference parts and alternative options found for C1206X7R250-184JPBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X7R250-184JPBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C184JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C1206X7R250-184JPBD vs 12063C184JER6C0 |
1206X7R184JW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | American Technical Ceramics Corp | C1206X7R250-184JPBD vs 1206X7R184JW1AB |
C1206X7R250-184JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JNR |
C1206X7R250-184JN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JN6U |
M3253505E2Z184JDTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X7R250-184JPBD vs M3253505E2Z184JDTB |
C1206X7R250-184JP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JP6E |
C1206X7R250-184JP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JP6R |
C1206X7R250-184JN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JN6E |
GMC31X7R184J25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | Cal-Chip Electronics | C1206X7R250-184JPBD vs GMC31X7R184J25NTDLF |
C1206X7R250-184JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | C1206X7R250-184JPBD vs C1206X7R250-184JG6P |