Part Details for GMC31X7R184J25NTDLF by Cal-Chip Electronics
Overview of GMC31X7R184J25NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC31X7R184J25NTDLF
GMC31X7R184J25NTDLF CAD Models
GMC31X7R184J25NTDLF Part Data Attributes
|
GMC31X7R184J25NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31X7R184J25NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for GMC31X7R184J25NTDLF
This table gives cross-reference parts and alternative options found for GMC31X7R184J25NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R184J25NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C184JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | GMC31X7R184J25NTDLF vs 12063C184JER6C0 |
1206X7R184JW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | American Technical Ceramics Corp | GMC31X7R184J25NTDLF vs 1206X7R184JW1AB |
C1206X7R250-184JPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JPBD |
C1206X7R250-184JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JNR |
C1206X7R250-184JN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JN6U |
M3253505E2Z184JDTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC31X7R184J25NTDLF vs M3253505E2Z184JDTB |
C1206X7R250-184JP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JP6E |
C1206X7R250-184JP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JP6R |
C1206X7R250-184JN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JN6E |
C1206X7R250-184JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1206, | VENKEL LTD | GMC31X7R184J25NTDLF vs C1206X7R250-184JG6P |