Part Details for C1206N180K1GSH by KEMET Corporation
Overview of C1206N180K1GSH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206N180K1GSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP180BKSS
|
Avnet Americas | Cap Ceramic 18pF 100V C0G 10% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP180BKSS) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1206N180K1GSH
C1206N180K1GSH CAD Models
C1206N180K1GSH Part Data Attributes
|
C1206N180K1GSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206N180K1GSH
KEMET Corporation
Cap,Ceramic,18pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206N180K1GSH
This table gives cross-reference parts and alternative options found for C1206N180K1GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206N180K1GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C0G180KTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTSB |
1206C0G180KTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTRT |
1206C0G180KTRB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTRB |
1206C0G180KTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTNB |
1206C0G180KTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTPB |
1206C0G180KTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 | TSC Electronics Ltd | C1206N180K1GSH vs 1206C0G180KTNT |
101R18N180KV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206N180K1GSH vs 101R18N180KV4T |