Datasheets
1206C0G180KTRB by: TSC Electronics Ltd

Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206

Part Details for 1206C0G180KTRB by TSC Electronics Ltd

Overview of 1206C0G180KTRB by TSC Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1206C0G180KTRB

1206C0G180KTRB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206C0G180KTRB Part Data Attributes

1206C0G180KTRB TSC Electronics Ltd
Buy Now Datasheet
Compare Parts:
1206C0G180KTRB TSC Electronics Ltd Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TSC ELECTRONICS LTD
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
Length 3.2 mm
Manufacturer Series 1206(100V)
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Series 1206(100V)
Size Code 1206
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 1.6 mm

Alternate Parts for 1206C0G180KTRB

This table gives cross-reference parts and alternative options found for 1206C0G180KTRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206C0G180KTRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206C0G180KTSB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 TSC Electronics Ltd 1206C0G180KTRB vs 1206C0G180KTSB
1206C0G180KTRT Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 TSC Electronics Ltd 1206C0G180KTRB vs 1206C0G180KTRT
1206C0G180KTNB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 TSC Electronics Ltd 1206C0G180KTRB vs 1206C0G180KTNB
1206C0G180KTPB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 TSC Electronics Ltd 1206C0G180KTRB vs 1206C0G180KTPB
1206C0G180KTNT Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1206 TSC Electronics Ltd 1206C0G180KTRB vs 1206C0G180KTNT
101R18N180KV4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 1206C0G180KTRB vs 101R18N180KV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206C0G180KTRB by TSC Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206C0G180KTRB by TSC Electronics Ltd

  • Please alert me when 1206C0G180KTRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1206C0G180KTRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206C0G180KTRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1206C0G180KTRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206C0G180KTRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206C0G180KTRB by TSC Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: