There are no models available for this part yet.
Overview of C1206C473J1HAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C1206C473J1HAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1206C473J1HAC7800CT-ND
|
DigiKey | CAP CER 0.047UF 100V X8R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1455 In Stock |
|
$0.0706 / $0.3900 | Buy Now | |
DISTI #
C1206C473J1HACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .047uF X8R 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.1010 | Buy Now | |
DISTI #
C1206C473J1HAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 5%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C473J1HAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1206C473J1HAC7800 by KEMET Corporation
Part Data Attributes for C1206C473J1HAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C473J1HAC7800
This table gives cross-reference parts and alternative options found for C1206C473J1HAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C473J1HAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X473J1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.047uF, 1306 | KEMET Corporation | C1206C473J1HAC7800 vs C1206X473J1HAL |
C1206C473J1HAL7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HAC7800 vs C1206C473J1HAL7210 |
C1206C473J1HAC7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HAC7800 vs C1206C473J1HAC7215 |
C1206X473J1HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C473J1HAC7800 vs C1206X473J1HAC7210 |
C1206X473J1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.047uF, 1306 | KEMET Corporation | C1206C473J1HAC7800 vs C1206X473J1HALTU |
1206Y1000473JNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | C1206C473J1HAC7800 vs 1206Y1000473JNT |
C1206C473J1HAC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HAC7800 vs C1206C473J1HAC7210 |
C1206C473J1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C473J1HAC7800 vs C1206C473J1HACAUTO |
C1206X473J1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C473J1HAC7800 vs C1206X473J1HAC |
C1206C473J1HALTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HAC7800 vs C1206C473J1HALTM |