Part Details for C1206C473J1HALTM by KEMET Corporation
Overview of C1206C473J1HALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C473J1HALTM
C1206C473J1HALTM CAD Models
C1206C473J1HALTM Part Data Attributes
|
C1206C473J1HALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C473J1HALTM
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C473J1HALTM
This table gives cross-reference parts and alternative options found for C1206C473J1HALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C473J1HALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X473J1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.047uF, 1306 | KEMET Corporation | C1206C473J1HALTM vs C1206X473J1HAL |
C1206C473J1HAL7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HALTM vs C1206C473J1HAL7210 |
C1206C473J1HAC7215 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HALTM vs C1206C473J1HAC7215 |
C1206X473J1HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C473J1HALTM vs C1206X473J1HAC7210 |
C1206X473J1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.047uF, 1306 | KEMET Corporation | C1206C473J1HALTM vs C1206X473J1HALTU |
1206Y1000473JNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | C1206C473J1HALTM vs 1206Y1000473JNT |
C1206C473J1HAC7210 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HALTM vs C1206C473J1HAC7210 |
C1206C473J1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C473J1HALTM vs C1206C473J1HACAUTO |
C1206X473J1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C473J1HALTM vs C1206X473J1HAC |
C1206C473J1HAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 1206, | KEMET Corporation | C1206C473J1HALTM vs C1206C473J1HAC7025 |