Part Details for C1206C334K1RAL7025 by KEMET Corporation
Overview of C1206C334K1RAL7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C334K1RAL7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C334K1RAL7025TR-ND
|
DigiKey | .330UF 100V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2707 | Buy Now |
DISTI #
C1206C334K1RALTM
|
Avnet Americas | Cap Ceramic 0.33uF 100V X7R 10% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206C334K1RALTM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1206C334K1RAL7025
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 100V 10% 1206 Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2710 | Buy Now |
Part Details for C1206C334K1RAL7025
C1206C334K1RAL7025 CAD Models
C1206C334K1RAL7025 Part Data Attributes
|
C1206C334K1RAL7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C334K1RAL7025
KEMET Corporation
Cap,Ceramic,330nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C334K1RAL7025
This table gives cross-reference parts and alternative options found for C1206C334K1RAL7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C334K1RAL7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C334K1RAL7025 vs MSASH31LSB7334KTNA01 |
MMASH31LSB7334KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C334K1RAL7025 vs MMASH31LSB7334KTNA18 |
MCASH31LSB7334KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C334K1RAL7025 vs MCASH31LSB7334KTNA1J |
MBASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C334K1RAL7025 vs MBASH31LSB7334KTNA01 |
CS1206KKX7R0BB334 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206C334K1RAL7025 vs CS1206KKX7R0BB334 |
C1206C334K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C1206C334K1RAL7025 vs C1206C334K1RACAUTO |
AC1206KKX7R0BB334 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | YAGEO Corporation | C1206C334K1RAL7025 vs AC1206KKX7R0BB334 |
C1206C334K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C334K1RAL7025 vs C1206C334K1RALTU |
C1206X334K1RACAUTO7210 | Ceramic Capacitor, Ceramic | KEMET Corporation | C1206C334K1RAL7025 vs C1206X334K1RACAUTO7210 |
HMK316B7334KLHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | C1206C334K1RAL7025 vs HMK316B7334KLHT |