Part Details for AC1206KKX7R0BB334 by YAGEO Corporation
Overview of AC1206KKX7R0BB334 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206KKX7R0BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206KKX7R0BB334CT-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
AC1206KKX7R0BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: AC1206KKX7R0BB334) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0522 | Buy Now |
|
Future Electronics | AUTOMOTIVE MCU 1206 10% X7R 334 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0634 / $0.0718 | Buy Now |
DISTI #
AC1206KKX7R0BB334
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] (Alt: AC1206KKX7R0BB334) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 330nF 100VDC ±10% X7R | 0 |
|
$0.0844 / $0.1030 | RFQ |
Part Details for AC1206KKX7R0BB334
AC1206KKX7R0BB334 CAD Models
AC1206KKX7R0BB334 Part Data Attributes
|
AC1206KKX7R0BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206KKX7R0BB334
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206KKX7R0BB334
This table gives cross-reference parts and alternative options found for AC1206KKX7R0BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KKX7R0BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MMASH31LSB7334KTNA01 |
MBASH31LSB7334KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MBASH31LSB7334KTNA18 |
MLASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MLASH31LSB7334KTNA01 |
C1206C334K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | AC1206KKX7R0BB334 vs C1206C334K1RAC7025 |
MSASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MSASH31LSB7334KTNA01 |
MMASH31LSB7334KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MMASH31LSB7334KTNA18 |
MCASH31LSB7334KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R0BB334 vs MCASH31LSB7334KTNA01 |