Part Details for C1206C220C2GACTU by KEMET Corporation
Overview of C1206C220C2GACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C220C2GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X8281
|
Newark | 22.0Pf 200V Rohs Compliant: Yes |Kemet C1206C220C2GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6160 / $0.6530 | Buy Now |
DISTI #
80-C1206C220C2GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 22pF C0G 1206 0.25pF RoHS: Compliant | 0 |
|
$0.7090 | Order Now |
Part Details for C1206C220C2GACTU
C1206C220C2GACTU CAD Models
C1206C220C2GACTU Part Data Attributes
|
C1206C220C2GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C220C2GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C220C2GACTU
This table gives cross-reference parts and alternative options found for C1206C220C2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C220C2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T220C2GCC7800 | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GCC7800 |
C1206T220C2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GALTU |
C1206T220C2GAL7040 | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GAL7040 |
C1206T220C2GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GBLTM |
C1206T220C2GCC7040 | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GCC7040 |
C1206T220C2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GACTU |
C1206T220C2GCC3325 | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GCC3325 |
C1206C220C2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C220C2GACTU vs C1206C220C2GAL |
C1206C220C2GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | KEMET Corporation | C1206C220C2GACTU vs C1206C220C2GACAUTO |
C1206T220C2GBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C220C2GACTU vs C1206T220C2GBL |