Part Details for C1206T220C2GCC7040 by KEMET Corporation
Overview of C1206T220C2GCC7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T220C2GCC7040
C1206T220C2GCC7040 CAD Models
C1206T220C2GCC7040 Part Data Attributes
|
C1206T220C2GCC7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T220C2GCC7040
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T220C2GCC7040
This table gives cross-reference parts and alternative options found for C1206T220C2GCC7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T220C2GCC7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T220C2GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | C1206T220C2GCC7040 vs C1206T220C2GCL |
C1206T220C2GCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GCL7215 |
C1206T220C2GBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GBCTM |
C1206T220C2GCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GCL7800 |
C1206C220C2GAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206C220C2GAC7025 |
C1206T220C2GAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GAL7025 |
C1206T220C2GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | C1206T220C2GCC7040 vs C1206T220C2GBL |
C1206C220C2GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206C220C2GAC3325 |
C1206T220C2GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GAL7215 |
C1206T220C2GAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | C1206T220C2GCC7040 vs C1206T220C2GAC7040 |