-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4325
|
Newark | 200.pf 2000V Rohs Compliant: Yes |Kemet C1206C201FGGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
399-C1206C201FGGACAUTOCT-ND
|
DigiKey | COMSMDHIVOLTAGE200.PF 2000V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1835 In Stock |
|
$0.3440 / $1.0300 | Buy Now |
DISTI #
80-C1206C201FGGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 200pF C0G 1206 1% AEC-Q200 RoHS: Compliant | 2653 |
|
$0.3430 / $1.0300 | Buy Now |
DISTI #
V72:2272_19637018
|
Arrow Electronics | Cap Ceramic 200pF 2000V C0G 1% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1550 |
|
$0.2168 / $0.2873 | Buy Now |
DISTI #
61695971
|
Verical | Cap Ceramic 200pF 2000V C0G 1% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2217 | Americas - 1550 |
|
$0.2168 | Buy Now |
DISTI #
C1206C201FGGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1206C201FGGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C201FGGACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 200 pF, 2000 V, ± 1%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206C201FGGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.3339 / $0.3762 | Buy Now |
DISTI #
C1S408402530990
|
Chip1Stop | Capacitor Ceramic Multilayer | 1550 |
|
$0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C201FGGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C201FGGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C201FGGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C201FGGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A2K00201FCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206A2K00201FCB |
C1206X201FGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1306, | KEMET Corporation | C1206C201FGGACAUTO vs C1206X201FGGACTU |
1206N201F202PTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206N201F202PTM |
1206N201F202NW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206N201F202NW |
C1206X201FGGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C201FGGACAUTO vs C1206X201FGGALAUTO7210 |
C1206C201FGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C201FGGACAUTO vs C1206C201FGGAL7210 |
1206N201F202PW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206N201F202PW |
1206H2K00201FCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206H2K00201FCT |
1206N201F202PWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | C1206C201FGGACAUTO vs 1206N201F202PWM |
C1206C201FGGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C201FGGACAUTO vs C1206C201FGGAC7210 |