Part Details for 1206N201F202PWM by Knowles Capacitors
Overview of 1206N201F202PWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206N201F202PWM
1206N201F202PWM CAD Models
1206N201F202PWM Part Data Attributes
|
1206N201F202PWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206N201F202PWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 1206N201F202PWM
This table gives cross-reference parts and alternative options found for 1206N201F202PWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N201F202PWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C201FGGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N201F202PWM vs C1206C201FGGAL |
C1206X201FGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N201F202PWM vs C1206X201FGGALAUTO |
1206Y2K00201FCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206Y2K00201FCB |
1206A2K00201FCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206A2K00201FCB |
1206N201F202YW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206N201F202YW |
C1206X201FGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1306, | KEMET Corporation | 1206N201F202PWM vs C1206X201FGGACTU |
1206N201F202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206N201F202N |
1206H2K00201FCB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206H2K00201FCB |
C1206X201FGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206N201F202PWM vs C1206X201FGGAL7210 |
1206N201F202VWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 1206, | Knowles Capacitors | 1206N201F202PWM vs 1206N201F202VWM |