Part Details for C1206C152K2GECAUTO7210 by KEMET Corporation
Overview of C1206C152K2GECAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C152K2GECAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C152K2GECAUTO7210-ND
|
DigiKey | CAP CER 1206 1.5NF 200V C0G Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0399 | Buy Now |
DISTI #
80-C1206C152K2GEAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1500pF C0G 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0350 / $0.2500 | Order Now |
Part Details for C1206C152K2GECAUTO7210
C1206C152K2GECAUTO7210 CAD Models
C1206C152K2GECAUTO7210 Part Data Attributes:
|
C1206C152K2GECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C152K2GECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C152K2GECAUTO7210
This table gives cross-reference parts and alternative options found for C1206C152K2GECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C152K2GECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C152K2GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | KEMET Corporation | C1206C152K2GECAUTO7210 vs C1206C152K2GAL7210 |
1206G152K201ST-030- | CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201ST-030- |
1206G152K201GT-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201GT-030-B |
1206G152K201SNT-030- | CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201SNT-030- |
1206G152K201GT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201GT-030 |
1206G152K201ST-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201ST-030-C |
1206G152K201GT-030- | CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201GT-030- |
C1206C152K2GALTM | CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | KEMET Corporation | C1206C152K2GECAUTO7210 vs C1206C152K2GALTM |
1206G152K201SNT-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201SNT-030-A |
1206G152K201ST-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GECAUTO7210 vs 1206G152K201ST-030-B |