Part Details for C1206C152K2GALTM by KEMET Corporation
Overview of C1206C152K2GALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206C152K2GALTM
C1206C152K2GALTM CAD Models
C1206C152K2GALTM Part Data Attributes
|
C1206C152K2GALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C152K2GALTM
KEMET Corporation
CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C152K2GALTM
This table gives cross-reference parts and alternative options found for C1206C152K2GALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C152K2GALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G152K201ST-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201ST-030-A |
1206G152K201GT-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201GT-030-C |
1206G152K201SNT-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201SNT-030-C |
1206G152K201SNT-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201SNT-030-B |
1206G152K201GT-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201GT-030-B |
1206G152K201GT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201GT-030 |
1206G152K201ST-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201ST-030-C |
1206G152K201GT-030- | CAP,CERAMIC,1.5NF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201GT-030- |
1206G152K201GT-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201GT-030-A |
1206G152K201ST-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.0015uF, 1206 | Capax Technologies Inc | C1206C152K2GALTM vs 1206G152K201ST-030 |