Part Details for C11814_SANDRA-12-M by LEDIL
Overview of C11814_SANDRA-12-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11814_SANDRA-12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1710-ND
|
DigiKey | LENS CLEAR 26-30DEG MEDIUM ADH Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9700 | Buy Now |
DISTI #
C11814_SANDRA-12-M
|
Avnet Americas | LENS ROUND 12 POS 67MM OD 11.1MM (H) - Trays (Alt: C11814_SANDRA-12-M) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Container: Tray | 0 |
|
$2.0150 / $2.7969 | Buy Now |
DISTI #
928-C11814SAN12M
|
Mouser Electronics | LED Lighting Lenses Round Lens 30 Degrees FWHM RoHS: Compliant | 0 |
|
$4.2300 / $6.8600 | Order Now |
|
Future Electronics | SANDRA Series Ø 67 x 11.1 mm 28° Round Medium Beam 12 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 306 Package Multiple: 18 Container: Tray | 0Tray |
|
$4.1900 / $4.6500 | Buy Now |
DISTI #
C11814_SANDRA-12-M
|
Avnet Americas | LENS ROUND 12 POS 67MM OD 11.1MM (H) - Trays (Alt: C11814_SANDRA-12-M) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Container: Tray | 0 |
|
$2.0150 / $2.7969 | Buy Now |
DISTI #
C11814_SANDRA-12-M
|
Avnet Silica | LENS ROUND 12 POS 67MM OD 11.1MM (H) (Alt: C11814_SANDRA-12-M) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11814_SANDRA-12-M
|
EBV Elektronik | LENS ROUND 12 POS 67MM OD 11.1MM (H) (Alt: C11814_SANDRA-12-M) RoHS: Compliant Min Qty: 306 Package Multiple: 18 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |