Part Details for C1173-ALB by Coilcraft Inc
Overview of C1173-ALB by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1173-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457951
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 56 |
|
$4.0101 / $8.9912 | Buy Now |
DISTI #
2457951RL
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 56 |
|
$4.0101 / $6.8564 | Buy Now |
DISTI #
2457951
|
Farnell | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 56 |
|
$3.8025 / $9.2364 | Buy Now |
DISTI #
2457951RL
|
Farnell | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 56 |
|
$3.8025 / $5.1955 | Buy Now |
Part Details for C1173-ALB
C1173-ALB CAD Models
C1173-ALB Part Data Attributes:
|
C1173-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1173-ALB
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 6.5:1; 3.7:1; 2.0:1 | |
Height | 8.51 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Primary Inductance | 166.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |
Alternate Parts for C1173-ALB
This table gives cross-reference parts and alternative options found for C1173-ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1173-ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1173-ALD | SMPS Transformer, ROHS COMPLIANT | Coilcraft Inc | C1173-ALB vs C1173-ALD |