Part Details for C11193_TUIJA-3-M by LEDIL
Overview of C11193_TUIJA-3-M by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for C11193_TUIJA-3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0768
|
Newark | Lens, Round, 18Deg, Pmma, Xp-E Series Led, Lens Type:Multi-Led, Beam Type:Medium, Led Lens Color:Transparent, Lens Diameter:50Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Led Lensrohs Compliant: Yes |Ledil C11193_TUIJA-3-M RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
711-1134-ND
|
DigiKey | LENS CLEAR 12-20DEG MEDIUM ADH Min Qty: 28 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1361 | Buy Now |
DISTI #
C11193_TUIJA-3-M
|
Avnet Americas | Tuija Lens,Efficiency 82,Diameter 50mm,Height 14.5mm - Trays (Alt: C11193_TUIJA-3-M) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0920 / $2.1094 | Buy Now |
DISTI #
928-C11193TUIJA3M
|
Mouser Electronics | LED Lighting Lenses 3-IN-1 LENS 3 UP RoHS: Compliant | 9 |
|
$3.4000 / $4.4500 | Buy Now |
|
Future Electronics | TUIJA Series Ø 50 x 14.5 mm 17° Round Medium Beam 3 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.3000 / $3.6300 | Buy Now |
DISTI #
C11193_TUIJA-3-M
|
Avnet Silica | Tuija Lens,Efficiency 82,Diameter 50mm,Height 14.5mm (Alt: C11193_TUIJA-3-M) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C11193_TUIJA-3-M
|
EBV Elektronik | Tuija Lens,Efficiency 82,Diameter 50mm,Height 14.5mm (Alt: C11193_TUIJA-3-M) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C11193_TUIJA-3-M
C11193_TUIJA-3-M CAD Models
C11193_TUIJA-3-M Part Data Attributes
|
C11193_TUIJA-3-M
LEDIL
Buy Now
|
Compare Parts:
C11193_TUIJA-3-M
LEDIL
|
Samacsys Manufacturer | LEDIL |